Omron F3S-TGR-KM15 Series Switch
- RS Stock No.:
- 264-9627
- Mfr. Part No.:
- F3S-TGR-KM15-21
- Manufacturer:
- Omron
Subtotal (1 unit)*
€67.63
(exc. VAT)
€83.18
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.63 |
*price indicative
- RS Stock No.:
- 264-9627
- Mfr. Part No.:
- F3S-TGR-KM15-21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Switch | |
| Product Type | Safety Interlock Component | |
| Series | F3S-TGR-KM15 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Switch | ||
Product Type Safety Interlock Component | ||
Series F3S-TGR-KM15 | ||
- COO (Country of Origin):
- GB
Omron F3S-TGR-KM15 Series Safety Interlock Component, Switch Accessory, Safety Interlock Function - F3S-TGR-KM15-21
This safety interlock component is a switch designed for safeguarding access points in industrial equipment. Manufactured by Omron, it functions as an interlock device intended to interrupt circuits when guard doors are opened or moved, providing a clear mechanical Interface for machine safety systems within automation and electrical installations.
Features & Benefits
• Compact switch form supports confined installation spaces
• Robust accessory type suited to frequent actuation
• Series design allows straightforward replacement in systems
• Component compatibility eases integration with control circuits
• Robust accessory type suited to frequent actuation
• Series design allows straightforward replacement in systems
• Component compatibility eases integration with control circuits
**Applications**
• Suitable for securing access doors on automated production lines
• Ideal for integration into electrical control panels for guarding
• Used with mechanical safety Gates on assembly machinery
• Can be used for retrofitting safety circuits during upgrades
• Ideal for integration into electrical control panels for guarding
• Used with mechanical safety Gates on assembly machinery
• Can be used for retrofitting safety circuits during upgrades
How is it sourced for maintenance or replacement?
It is supplied by the original manufacturer, enabling procurement as an OEM replacement part through standard industrial distributors.
What role does the unit play within a safety circuit?
It acts as an interlock switch that opens or closes circuit continuity in response to guard movement, allowing machine controllers to detect unsafe access states.
How does the product classification affect selection?
It is categorised as a switch accessory within a defined series, which helps technicians match form and function when selecting a substitute for existing installations.
What information should be confirmed before installation?
Confirm mechanical mounting compatibility and electrical contact arrangement against the existing safety circuit to ensure correct functional integration.
Related links
- Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch 24V dc 2 NC, M12
- Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch 24V dc 2 NC, 5 m Cable
- Omron F3S-TGR-N_X Series Magnetic Non-Contact Safety Switch 24V dc NO, 10 m Cable
- Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch 24V dc 2 NC, 2 m Cable
- Omron F3S-TGR Series Hall Coded Non-Contact Safety Switch 24V Cable
- Omron F3S-TGR Series RFID Non-Contact Safety Switch 24V dc Cable
- Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch 24V dc 2 NC, M12
- Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch 24V dc NO, 10 m Cable
