Omron D4SL Series Key
- RS Stock No.:
- 266-1471
- Distrelec Article No.:
- 300-62-266
- Mfr. Part No.:
- D4SL-NK2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€11.71
(exc. VAT)
€14.40
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 17 November 2026
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.71 |
*price indicative
- RS Stock No.:
- 266-1471
- Distrelec Article No.:
- 300-62-266
- Mfr. Part No.:
- D4SL-NK2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Key | |
| Product Type | Safety Interlock Component | |
| Series | D4SL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Key | ||
Product Type Safety Interlock Component | ||
Series D4SL | ||
- COO (Country of Origin):
- JP
Omron D4SL Series Safety Interlock Component, Accessory Type: Key - D4SL-NK2
This safety interlock component is an essential element within the realm of industrial automation. Designed to enhance machine safety, it incorporates a key interlock mechanism that can easily interface with various safety systems. The compact design ensures suitability for various installations, proving to be a valuable addition to safety protocols in industrial environments.
Features & Benefits
• Reduces wiring time with one-touch attachment
• Utilises various switch types for flexibility
• Offers a key holding force of 1,300N for security
• Allows key insertion point adjustment without head removal
• Directly drives solenoids from established controllers
• Lightweight plastic slide key suitable for minimal force doors
Applications
• Ideal for securing access to hazardous machinery
• Compatible with a variety of guard lock safety-door switches
• Utilised within safety circuits for reliable machine operation
• Supports automation in factory environments requiring safety measures
• Used in settings where lockout/tagout procedures are necessary
How does the key holding force enhance machine safety?
The key holding force of 1,300N ensures that access cannot be easily compromised, maintaining a secure environment when the machinery is operating. This prevents accidental access during hazardous situations.
What wiring methods are available for this interlock component?
It supports two types of wiring methods which facilitate one-touch attachment and simplifies the installation process, helping to streamline your setup.
Can this interlock component be adjusted for different applications?
Yes, the key insertion point can be changed without the need to detach the head, allowing for customisation to fit various setups and security requirements.
How does this product integrate with existing safety systems?
The interlock component can directly drive solenoids from controllers, ensuring seamless compatibility with established safety workflows and automation setups.
Related links
- Omron D4SL Series Slide Key
- Omron D4SL Series Operation Key
- Omron D4SL-N Safety Interlock Switch Plastic, Key
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Omron D4SL-N Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL Solenoid Interlock Switch Plastic, Solenoid Lock
