- RS Stock No.:
- 179-4752
- Mfr. Part No.:
- HS6E-M44B05-G
- Manufacturer:
- Idec
43 In stock for delivery within 2 working days
Added
Price Each
€330.90
(exc. VAT)
€407.01
(inc. VAT)
Units | Per unit |
1 - 24 | €330.90 |
25 - 49 | €307.74 |
50 + | €291.19 |
- RS Stock No.:
- 179-4752
- Mfr. Part No.:
- HS6E-M44B05-G
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDEC Switch
The IDEC HS6B subminiature 5-pole safety interlock switch is the world's smallest switch. It comes in a dimension of 30mm x 15mm x 78mm. This interlock switch is available with a 5m cable length.
Features and Benefits
1NC/1NC(main), 2NC(door monitor) and 1NC(lock monitor) contact configuration
Cable connection type
Compact
Easy to install
Highest safety achieve by dual contacts and monitor contacts
Integral cable design minimizes wiring, preventing wiring
LED indicator shows solenoid operation
Service temperature ranges between -25°C and 50°C
Spring lock type
Two actuator entry slots provide flexibility for installation
Cable connection type
Compact
Easy to install
Highest safety achieve by dual contacts and monitor contacts
Integral cable design minimizes wiring, preventing wiring
LED indicator shows solenoid operation
Service temperature ranges between -25°C and 50°C
Spring lock type
Two actuator entry slots provide flexibility for installation
Applications
Tight spaces
Certifications
CCC certified
CE certified
CSA C22.2 No 14
CULus listed
EN1088
EN60947-5-1
EN954-1
GB14048.5
GS-ET-15
IEC 60529
IEC /EN60204-1
IEC /EN60947-5-1
IP67 rating
ISO14119
SO 13849-1
TÜV approved
UL508
UL-listed
CE certified
CSA C22.2 No 14
CULus listed
EN1088
EN60947-5-1
EN954-1
GB14048.5
GS-ET-15
IEC 60529
IEC /EN60204-1
IEC /EN60947-5-1
IP67 rating
ISO14119
SO 13849-1
TÜV approved
UL508
UL-listed
Specifications
Attribute | Value |
---|---|
Lock Style | Keyed |
Normal State Configuration | 1NC/1NC + 2NC + 1NC |
Lock Type | Spring Lock |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | Cable |
IP Rating | IP67 |
Series | HS6E |
Minimum Operating Temperature | -25°C |
Maximum Current | 2.5A |
Maximum Operating Temperature | +50°C |
Width | 15mm |
Depth | 75mm |
Length | 75mm |