Eaton LS ZBZ/X Safety Interlock Switch, Plastic, Magnet

Subtotal (1 unit)*

€380.00

(exc. VAT)

€467.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€380.00

*price indicative

RS Stock No.:
181-1214
Distrelec Article No.:
301-28-491
Mfr. Part No.:
106828 LS-S11-230AMT-ZBZ/X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Lock Type

Magnet

Actuator Included

No

Safety Contacts

NC, NO

Housing Material

Plastic

Series

LS ZBZ/X

IP Rating

IP65

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Width

173mm

Length

60mm

Number of Head Directions

1

Depth

30.8mm

Standards/Approvals

CE, UL 508, IEC/EN 60947-5, CSA-C22.2 No. 14

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Safety-Rated Interlock Position Switch, 415V AC / 220V DC Maximum Voltage - LS ZBZ/X Series - 106828 LS-S11-230AMT-ZBZ/X


Use this safety-rated interlock position switch from Eaton to prevent access to hazardous areas or machinery. It's magnet-powered, which prevents tampering to keep your workplace safe. An IP66 rating means it's shielded from dust and strong jets of water, so you can use it in harsh industrial environments where contamination and wash-downs are likely. This interlock position switch is ideal for applications where dangerous equipment or conditions may be present, such as manufacturing and processing. As it's also resistant to vibrations, it's safe to use with moving applications.

• Functions can be selected manually in the event of power failure for workplace safety

• M20 screw terminal type for ease of installation

• Bright yellow colour makes it immediately visible

What size is this interlock switch?


This interlock switch has compact dimensions of 60 (L) x 173 (W) x 30.8mm (D) so it's suitable for use in applications where space is tight.

Can I use this interlock switch in harsh conditions?


Yes – this switch has a broad operating temperature range of -25°C to +40°C so it's suitable for use in harsh industrial settings.

Note

Eaton formerly known as Moeller

Related links