Eaton IEC, CSA, CE, UL, EN, IEC/EN 60947-5 Eaton Moeller Safety Interlock Switch, Spring, Plastic, Spring Lock
- RS Stock No.:
- 272-7217
- Mfr. Part No.:
- 106778 LS-S02-120AFT-ZBZ/X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€272.95
(exc. VAT)
€335.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.95 |
*price indicative
- RS Stock No.:
- 272-7217
- Mfr. Part No.:
- 106778 LS-S02-120AFT-ZBZ/X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lock Style | Spring | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Spring Lock | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | IEC, CSA, CE, UL, EN, IEC/EN 60947-5 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 508, CE, IEC/EN 60947, UL, CSA | |
| Depth | 170mm | |
| Length | 55mm | |
| Width | 37mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Style Spring | ||
Product Type Safety Interlock Switch | ||
Lock Type Spring Lock | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification IEC, CSA, CE, UL, EN, IEC/EN 60947-5 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 508, CE, IEC/EN 60947, UL, CSA | ||
Depth 170mm | ||
Length 55mm | ||
Width 37mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton CSA CE EN Plastic, Interlock
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton IEC EN CSA Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton IEC/EN 60947-5 EN IEC Actuator Actuator Included, Plastic
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC CSA EN Actuator Actuator Included Interlock
