Omron D4GS Safety Interlock Switch, 2NC/1NO, Keyed, Plastic
- RS Stock No.:
- 215-5029
- Distrelec Article No.:
- 304-23-098
- Mfr. Part No.:
- D4GS-N3R-5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€127.50
(exc. VAT)
€156.82
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2025
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.50 |
*price indicative
- RS Stock No.:
- 215-5029
- Distrelec Article No.:
- 304-23-098
- Mfr. Part No.:
- D4GS-N3R-5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Lock Style | Keyed | |
| Normal State Configuration | 2NC/1NO | |
| Maximum AC Voltage | 240V | |
| Connection Type | Cable | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Series | D4GS | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Width | 30mm | |
| Depth | 17mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Normal State Configuration 2NC/1NO | ||
Maximum AC Voltage 240V | ||
Connection Type Cable | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Series D4GS | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Width 30mm | ||
Depth 17mm | ||
Length 85mm | ||
Omron D4GS Series Safety Interlock Switch, 2NC/1NO, IP67 - D4GS-N3R-5
This safety interlock switch is designed for industrial applications, featuring a robust plastic housing and an IP67 rating, making it resistant to dust and water ingress. With dimensions of 85mm in length, 30mm in width, and a depth of 17mm, it is compact yet effective. The keyed lock mechanism enhances safety, ensuring that access is controlled and secure.
Features & Benefits
• Keyed operation reduces the risk of unauthorised use
• Compact design allows for easy installation in tight spaces
• Rated for high voltage up to 240V for versatile usage
• Durable IP67 rating resists harsh environmental conditions
• Flexible cable connection type simplifies installation
• Compact design allows for easy installation in tight spaces
• Rated for high voltage up to 240V for versatile usage
• Durable IP67 rating resists harsh environmental conditions
• Flexible cable connection type simplifies installation
Applications
• Utilised in machinery to ensure operational safety
• Ideal for integration in automation systems requiring access control
• Effective in safety circuits for critical equipment
• Used in environments where protection against water and dust is essential
• Ideal for integration in automation systems requiring access control
• Effective in safety circuits for critical equipment
• Used in environments where protection against water and dust is essential
What are the operating temperature limits for this switch?
The switch can operate within a temperature range of -30°C to +70°C, ensuring functionality in various environments.
How does the design mitigate vibration and shock?
The operation key features a rubber mounting hole designed to absorb vibrations and shocks, contributing to the longevity of the switch.
What are the electrical contact configurations available?
The switch offers configurations of 2NC and 1NO, allowing flexibility for various control requirements in safety systems.
What maintenance is recommended to ensure optimal performance?
Regular inspections for wear, especially on the operation key and housing, and ensuring no foreign substances enter the unit will help maintain performance.
Related links
- Omron D4GS Solenoid Interlock Switch Keyed, Plastic
- Omron D4GS Safety Interlock Switch Keyed, Plastic
- Omron D4GS Safety Interlock Switch Keyed, Plastic
- Omron D4GS Safety Interlock Switch Keyed, Plastic
- Omron D4GS Safety Interlock Switch Key Key
- Omron D4GS Safety Interlock Switch Keyed, Type 2
- Omron D4SL-N Safety Interlock Switch Keyed Mechanical Lock
- Siemens 3SE5 Safety Interlock Switch Keyed, Plastic
