Omron D4GS Safety Interlock Switch, 2NC, Key , Plastic, Key

Subtotal (1 unit)*

€81.26

(exc. VAT)

€99.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.26

*price indicative

RS Stock No.:
264-9592
Mfr. Part No.:
D4GS-N2R
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC

Lock Type

Key

Actuator Included

No

Housing Material

Plastic

Series

D4GS

COO (Country of Origin):
JP
The Omron Safety door switch is a slim safety door switches with a three terminal contact construction. Reversible design allowing either front or rear mounting for this switch. The key mounting hole is designed with rubber to absorb vibration and shock.

Operation Key with rubber mounting hole to absorb vibration and shock
Built in switches with terminal contact construction are available
All NC contacts satisfy requirements for the direct opening mechanism

Related links