Eaton IEC, IEC/EN 60947-5, EN, CE, CSA, UL LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7227
- Mfr. Part No.:
- 106820 LS-S02-120AMT-ZBZ/X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€260.59
(exc. VAT)
€320.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.59 |
*price indicative
- RS Stock No.:
- 272-7227
- Mfr. Part No.:
- 106820 LS-S02-120AMT-ZBZ/X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | IEC, IEC/EN 60947-5, EN, CE, CSA, UL | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA, IEC/EN 60947, CE, UL 508, UL | |
| Width | 37mm | |
| Length | 55mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification IEC, IEC/EN 60947-5, EN, CE, CSA, UL | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA, IEC/EN 60947, CE, UL 508, UL | ||
Width 37mm | ||
Length 55mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton IEC CE EN Spring Spring Lock
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC CSA EN Actuator Actuator Included Interlock
- Eaton IEC CE UL Actuator Actuator Included, Plastic
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
