Eaton EU6E Series Input/Output Module, 2 Inputs, 2 Outputs, 24V dc
- RS Stock No.:
- 127-191
- Mfr. Part No.:
- 183264 EU6E-SWD-2D2D-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€264.52
(exc. VAT)
€325.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.52 |
*price indicative
- RS Stock No.:
- 127-191
- Mfr. Part No.:
- 183264 EU6E-SWD-2D2D-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU6E | |
| Sub Type | I/O Module | |
| For Use With | Industrial Application | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Power Rating | 1.6W | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61131-2, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series EU6E | ||
Sub Type I/O Module | ||
For Use With Industrial Application | ||
Supply Voltage 24V dc | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Power Rating 1.6W | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61131-2, CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SWD Block I/O module powered by 24 V DC, provides 2 inputs with a power supply, 2 outputs with a separate power supply, and 4 M12 I/O sockets, offering versatile connectivity options for industrial applications.
UL recognized
IP69K protection rated
Related links
- Eaton EU6E Series Input/Output Module 2 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 24V dc
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 20.4V, 28.8 V
