Schneider Electric Preventa Series Safety Module, 2 Inputs, 2 Outputs, 24V dc
- RS Stock No.:
- 335-082
- Mfr. Part No.:
- XPSMCMEN0200SCG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,053.00
(exc. VAT)
€1,295.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,053.00 |
*price indicative
- RS Stock No.:
- 335-082
- Mfr. Part No.:
- XPSMCMEN0200SCG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Preventa | |
| Product Type | Safety Module | |
| Sub Type | Input/Output Module | |
| For Use With | Modules | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Power Rating | 3W | |
| Terminal Type | Spring Terminal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 13849-1, IEC 61508, REACH, IEC 62061, EU RoHS, CHINA RoHS, WEEE, IEC 61800-5-1, RoHS, REACH free of SVHC, IEC 61496-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Preventa | ||
Product Type Safety Module | ||
Sub Type Input/Output Module | ||
For Use With Modules | ||
Supply Voltage 24V dc | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Power Rating 3W | ||
Terminal Type Spring Terminal | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 13849-1, IEC 61508, REACH, IEC 62061, EU RoHS, CHINA RoHS, WEEE, IEC 61800-5-1, RoHS, REACH free of SVHC, IEC 61496-1 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon MCM safe speed monitoring module has 2 Sin/Cos encoder inputs with RJ45 connectors and 2 proximity sensor inputs connection via terminal and is fitted with captive spring clamp terminals. It is designed to monitor zero speed control, max speed, speed range and direction. It has a rated supply voltage of 24V DC. It offers up to four logically selectable limited speed thresholds for each logical input and a maximum input frequency of 500kHz and 5kHz for proximity sensors.
RoHS compliant
PVC free
Packaging without single use plastic
IP20 protection rated
Related links
- Schneider Electric Preventa Series Safety Module 2 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 2 Outputs 2 NO/1 NC
- Schneider Electric Preventa Series Output Module 4 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 4 Outputs 2 NC/4 NO
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 4 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 12 Outputs, 24V dc
