Schneider Electric Preventa Series Safety Module, 24V, 1 NO/1 NC
- RS Stock No.:
- 339-326
- Mfr. Part No.:
- XPSMCMEN0100SCG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€782.36
(exc. VAT)
€962.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.36 |
*price indicative
- RS Stock No.:
- 339-326
- Mfr. Part No.:
- XPSMCMEN0100SCG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | Preventa | |
| Sub Type | Safe Speed Monitoring Module | |
| For Use With | MODICON | |
| Supply Voltage | 24V | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Clamp | |
| Power Rating | 3W | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series Preventa | ||
Sub Type Safe Speed Monitoring Module | ||
For Use With MODICON | ||
Supply Voltage 24V | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Clamp | ||
Power Rating 3W | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Speed Monitoring Module is a safe and advanced solution for speed monitoring applications, equipped with Sin/Cos encoder compatibility and robust safety features. Designed for precise control, it integrates seamlessly with industrial setups.
Omega 35mm DIN rail mounting support
IP20 Protection
REACH and RoHS compliant
Related links
- Schneider Electric Preventa Series Safety Module 1 NO/1 NC
- Schneider Electric Preventa Series Safety Module, 24V dc
- Schneider Electric Preventa Series Safety Module 2 Outputs, 24V dc
- Schneider Electric Preventa Series Safety Module 8 Outputs 1 NO/1 NC
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- Schneider Electric Preventa Series Modbus TCP/IP Communication Module 1 NO/1 NC
- Schneider Electric Preventa Series Safety Module, 230V ac
- Schneider Electric Preventa Series Output Module 8 Outputs, 24V dc
