Omron DST1 Series Input/Output Module, 12 Inputs, 4 Outputs, 26.4 V
- RS Stock No.:
- 214-7559
- Mfr. Part No.:
- DST1-ID12SL-1
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7559
- Mfr. Part No.:
- DST1-ID12SL-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Range | DeviceNet | |
| Series | DST1 | |
| Type | I/O Terminal | |
| For Use With | Safety Network Controller | |
| Supply Voltage | 26.4 V | |
| Number of Inputs | 12 | |
| Number of Outputs | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Range DeviceNet | ||
Series DST1 | ||
Type I/O Terminal | ||
For Use With Safety Network Controller | ||
Supply Voltage 26.4 V | ||
Number of Inputs 12 | ||
Number of Outputs 4 | ||
The Omron Remote I/O terminal has 12 PNP inputs and 4 test outputs.
It has LED display and status LEDs for advanced diagnostics
Related links
- Omron DST1 Series Input/Output Module 4 Outputs NC
- Omron GI-SMD Series Input/Output Module 4 Outputs, 24V
- Omron DST1 Series Terminal for Use with DST1 Series
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PTV 4 Series Input/Output Module 2 Outputs, 24V
- Phoenix Contact PSR-M Series Input/Output Module 10 Outputs, 24V
- Phoenix Contact PSR M Series Input/Output Module 10 Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V
