Omron NE1A Series Input/Output Module, 40 Inputs, 8 Outputs, 24V dc
- RS Stock No.:
- 215-5251
- Mfr. Part No.:
- NE1A-SCPU02 VER2.0
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4,260.18
(exc. VAT)
€5,240.02
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4,260.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€438.50
(exc. VAT)
€539.36
(inc. VAT)
- RS Stock No.:
- 215-5251
- Mfr. Part No.:
- NE1A-SCPU02 VER2.0
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NE1A | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | Safety Controls | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 40 | |
| Number of Outputs | 8 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus Listed, TUV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NE1A | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With Safety Controls | ||
Supply Voltage 24V dc | ||
Number of Inputs 40 | ||
Number of Outputs 8 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus Listed, TUV | ||
Omron NE1A Series Input/Output Module, 40 Inputs, 8 Outputs - NE1A-SCPU02 VER2.0
This input/output module provides compact, high-density safety I/O functionality for industrial control systems, designed to integrate with safety control architectures. It operates on a 24V supply and mounts on DIN rail assemblies, delivering a combination of many signal inputs and a set of outputs suited to demanding automation environments. The unit interfaces via screw terminals and complies with recognised international approvals for use in industrial installations.
Features & Benefits
• 40 inputs deliver extensive signal consolidation for complex systems
• 8 outputs enable reliable actuation of safety elements
• 24V supply compatibility simplifies integration with standard control power
• DIN rail mounting supports Rapid panel installation and serviceability
• 8 outputs enable reliable actuation of safety elements
• 24V supply compatibility simplifies integration with standard control power
• DIN rail mounting supports Rapid panel installation and serviceability
**Applications**
• Suitable for machine safety logic in production lines
• Ideal for retrofit of factory automation safety subsystems
• Used with programmable safety controllers to expand I/O capacity
• Can be used for centralising input signals from safety devices
• Used for controlling safety actuators and interlock outputs
• Ideal for retrofit of factory automation safety subsystems
• Used with programmable safety controllers to expand I/O capacity
• Can be used for centralising input signals from safety devices
• Used for controlling safety actuators and interlock outputs
How does the module connect to field wiring?
Field conductors terminate on screw-type terminals, enabling firm clamping of conductors and straightforward wiring checks.
What mounting provisions are provided for cabinet installation?
The enclosure is configured for DIN rail attachment, permitting standardised mounting and easy removal for maintenance.
What density of I/O does the module provide for Compact panels?
The design offers a high count of input channels alongside multiple outputs to reduce the number of modules needed in tight panel spaces.
Related links
- Omron NE1A Series Safety Controller 8 Safety Outputs, 24V
- Omron NE1A Series Safety Controller 8 Safety Outputs, 24V
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Schneider Electric Preventa Series Input/Output Module 8 Outputs, 24V dc

