Siemens 3UF Series Input/Output Module, 4 Inputs, 2 Outputs, 24V, 2 NO
- RS Stock No.:
- 216-3209
- Mfr. Part No.:
- 3UF7330-1AB00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€511.12
(exc. VAT)
€628.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.12 |
*price indicative
- RS Stock No.:
- 216-3209
- Mfr. Part No.:
- 3UF7330-1AB00-0
- Manufacturer:
- Siemens
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
| Brand | Siemens | |
| Series | 3UF | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| For Use With | Fail-safe Shutdown | |
| Supply Voltage | 24V | |
| Normal State Configuration | 2 NO | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Power Rating | 3W | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3UF | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
Mount Type DIN Rail | ||
For Use With Fail-safe Shutdown | ||
Supply Voltage 24V | ||
Normal State Configuration 2 NO | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Power Rating 3W | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The Siemens 3UF7330-1AB00-0 is a Fail-safe digital module DM-F PROFIsafe, for fail-safe shutdown via bus/PROFIsafe, 2 relay enabling circuits, 2 relay outputs, 3 inputs, maximum achievable SIL IEC 61508: 3, maximum achievable PL ISO 13849-1: E
IP Degree of protection IP20.
Related links
- Siemens 3UF Series Input/Output Module 2 Outputs 2 NO
- Siemens 3UF Series Input/Output Module 2 Outputs 2 NO
- Siemens SIMATIC ET Series Input/Output Module 2 Outputs, 24V
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TPRDG Series Input/Output Module 2 Outputs, 24V dc
- Dold LG 5925 Series Output Module 2 Outputs 3 NO/NC
- Dold LG 5925 Series Output Module 2 Outputs 3 NO/NC
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V