Phoenix Contact PSR-M Series Input/Output Module, 9 Inputs, 12 Outputs, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€359.60

(exc. VAT)

€442.31

(inc. VAT)

RS Stock No.:
220-5726
Mfr. Part No.:
1104974
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSR-M

Product Type

Input/Output Module

Sub Type

Input/Output Module

Mount Type

DIN Rail

For Use With

Safety System

Supply Voltage

24V

Number of Inputs

9

Number of Outputs

12

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
IT
The Phoenix Contact PSR safety module is a configurable safety system with flexible safety solution for monitoring your machine or system. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.

High scalability: cost-effective safety solution with a high level of adaptability to individual requirements

Easy handling: fast startup with easy hardware and software configuration

Detailed diagnostics: machine downtimes minimized with comprehensive and user-friendly diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy