Phoenix Contact PSR Series Input/Output Module, 2 Inputs, 1 Outputs, 24V
- RS Stock No.:
- 220-5747
- Mfr. Part No.:
- 1105016
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€519.55
(exc. VAT)
€639.05
(inc. VAT)
- RS Stock No.:
- 220-5747
- Mfr. Part No.:
- 1105016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Input/Output Module | |
| Series | PSR | |
| Sub Type | Extension Module | |
| Mount Type | DIN Rail | |
| For Use With | Safety Modules | |
| Supply Voltage | 24V | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Input/Output Module | ||
Series PSR | ||
Sub Type Extension Module | ||
Mount Type DIN Rail | ||
For Use With Safety Modules | ||
Supply Voltage 24V | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
Related links
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24V
- Schneider Electric TPRAN Series Input/Output Module 1 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 5 Outputs 5 NO
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 13 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 12 Outputs, 24V

