Phoenix Contact PSR Series Input/Output Module, 4 Inputs, 8 Outputs, 24V
- RS Stock No.:
- 220-5750
- Mfr. Part No.:
- 1105093
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€802.93
(exc. VAT)
€987.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.93 |
*price indicative
- RS Stock No.:
- 220-5750
- Mfr. Part No.:
- 1105093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PSR | |
| Product Type | Input/Output Module | |
| Sub Type | Extension Module | |
| Mount Type | DIN Rail | |
| For Use With | Safety Modules | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Number of Outputs | 8 | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PSR | ||
Product Type Input/Output Module | ||
Sub Type Extension Module | ||
Mount Type DIN Rail | ||
For Use With Safety Modules | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Number of Outputs 8 | ||
Terminal Type Screw | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Suitable for lift applications according to EN 81-20
Narrow housing width of just 22.6 mm
Related links
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Schneider Electric Preventa Series Output Module 8 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 2V
- Phoenix Contact PSR Series Input/Output Module 24V
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
