Phoenix Contact PSR Series Input/Output Module, 10 Inputs, 10 Outputs, 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-5778
Mfr. Part No.:
1105522
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSR

Product Type

Input/Output Module

Mount Type

DIN Rail

Sub Type

Extension Module

For Use With

Safety Modules

Supply Voltage

24V

Number of Inputs

10

Number of Outputs

10

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Suitable for lift applications according to EN 81-20

Narrow housing width of just 22.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy