Banner XS1 Series Input Module, 16 Inputs, 4 Outputs, 24V dc, 3 NO/3 NC
- RS Stock No.:
- 232-5279
- Mfr. Part No.:
- XS16SI
- Manufacturer:
- Banner
Subtotal (1 unit)*
€505.19
(exc. VAT)
€621.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.19 |
*price indicative
- RS Stock No.:
- 232-5279
- Mfr. Part No.:
- XS16SI
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | XS1 | |
| Product Type | Input Module | |
| Mount Type | DIN Rail | |
| Sub Type | Input Module | |
| For Use With | XS26-2xx Safety Controller | |
| Supply Voltage | 24V dc | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Inputs | 16 | |
| Number of Outputs | 4 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series XS1 | ||
Product Type Input Module | ||
Mount Type DIN Rail | ||
Sub Type Input Module | ||
For Use With XS26-2xx Safety Controller | ||
Supply Voltage 24V dc | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Inputs 16 | ||
Number of Outputs 4 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Banner safety controller expansion module has configurable input. It has four convertible inputs and non safe output configuration up to 4 PNP.
Dimension 110 x 22.5 x 129 mm
Relative humidity 90% @ 50° C
Maximum operating temperature +55 °C
Related links
- Schneider Electric Preventa Series Input Module 4 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Schneider Electric Preventa Series Input Module 4 Outputs, 24V dc
- Wieland SP-SDIO84-P1-K Series Input/Output Module 4 Outputs, 24V dc
- SICK Flexi Soft Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
- Omron DST1 Series Input/Output Module 4 Outputs NC
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V dc
