Banner XS4 Series Output Module, 4 Outputs, 24V dc
- RS Stock No.:
- 232-5287
- Mfr. Part No.:
- XS4SO
- Manufacturer:
- Banner
Subtotal (1 unit)*
€541.58
(exc. VAT)
€666.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.58 |
*price indicative
- RS Stock No.:
- 232-5287
- Mfr. Part No.:
- XS4SO
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | XS4 | |
| Product Type | Output Module | |
| Sub Type | Output Module | |
| Mount Type | DIN Rail | |
| For Use With | XS26-2xx Safety Controller | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 4 | |
| Terminal Type | Wire | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series XS4 | ||
Product Type Output Module | ||
Sub Type Output Module | ||
Mount Type DIN Rail | ||
For Use With XS26-2xx Safety Controller | ||
Supply Voltage 24V dc | ||
Number of Outputs 4 | ||
Terminal Type Wire | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Banner safety controller expansion module has power consumption of 4.1 A and relative humidity of 90% @ 50° C. It has removable screw terminals and supply voltage of 24 V.
Dimension 110 x 22.5 x 129 mm
Maximum operating temperature +55 °C
Output configuration 4 OSSD pairs
Related links
- B&R X67 Systems Series Output Module 24V dc
- Schneider Electric Preventa Series Output Module 8 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 4 Outputs, 24V dc
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 12 Outputs, 24V dc
- SICK UE410 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772145 Series Input/Output Module 4 Outputs, 24V dc
