JM CONCEPT UHLIS 3000 Series Input Module, 4 Inputs, 0 Outputs
- RS Stock No.:
- 232-5974
- Mfr. Part No.:
- UHLIS3030T0
- Manufacturer:
- JM CONCEPT
Subtotal (1 unit)*
€469.85
(exc. VAT)
€577.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.85 |
*price indicative
- RS Stock No.:
- 232-5974
- Mfr. Part No.:
- UHLIS3030T0
- Manufacturer:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Series | UHLIS 3000 | |
| Product Type | Input Module | |
| Sub Type | Input Module | |
| Mount Type | DIN Rail | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 100V ac, 230V ac | |
| Number of Inputs | 4 | |
| Number of Outputs | 0 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Series UHLIS 3000 | ||
Product Type Input Module | ||
Sub Type Input Module | ||
Mount Type DIN Rail | ||
For Use With LINE Communication Interface | ||
Supply Voltage 100V ac, 230V ac | ||
Number of Inputs 4 | ||
Number of Outputs 0 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The JM CONCEPT UHLIS has 4 isolated current inputs, each benefit from an independent sensor power supply that can be activated by switch. It also serves as an entry point on the RS485 backplane bus to query any device on that bus. It has also the Modbus/TCP communication.
Precision class 0,1
Input analogue / digital conversion 16 bits
Response time <60ms
Thermal drift <100ppm
Maximum of consumption 13,66VA
Related links
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs
- JM CONCEPT UHLIS 3000 Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS Series Input Module 0 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input Module 0 Outputs
- Wieland SP-SACR22 Series Input Module 0 Outputs 30 V dc
- Wieland SP-SAR4 Series Input Module 0 Outputs 30 V dc
- Wieland SP-SAC4 Series Input Module 0 Outputs 30 V dc
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
