SICK Flexi Compact Series Input/Output Module, 24V
- RS Stock No.:
- 238-5440
- Mfr. Part No.:
- FLX0-GPNT100
- Manufacturer:
- SICK
Subtotal (1 unit)*
€505.51
(exc. VAT)
€621.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.51 |
*price indicative
- RS Stock No.:
- 238-5440
- Mfr. Part No.:
- FLX0-GPNT100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | Flexi Compact | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| For Use With | FLX3-CPUC200, FLX3-CPUC100 | |
| Supply Voltage | 24V | |
| Terminal Type | Spring Clamp | |
| Power Rating | 2.4W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61140, EN 61131-2, EN 61000-6-2, EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series Flexi Compact | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
For Use With FLX3-CPUC200, FLX3-CPUC100 | ||
Supply Voltage 24V | ||
Terminal Type Spring Clamp | ||
Power Rating 2.4W | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61140, EN 61131-2, EN 61000-6-2, EN 61000-6-4 | ||
- COO (Country of Origin):
- HU
The Sick flexi compact safety controller is based on a future proof technology platform and can be programmed via software. It can be optimally configured for a wide range of application requirements and its compact construction enables it to be installed in a space saving manner.
User friendly housing in a slim design
High efficiency
Related links
- SICK Flexi Compact Series Input/Output Module, 24V
- SICK Flexi Soft Series Input/Output Module 4 Outputs, 24V dc
- Pilz 773 Series Input/Output Module, 24V dc
- Schneider Electric XPSMCMEN Series Input/Output Module, 24V
- Siemens SIMATIC ET Series Input/Output Module, 24V
- Pilz 773603 Series Input/Output Module, 24V dc
- Schmersal PFB Series Input/Output Module, 24V dc
- Schneider Electric Preventa Series Input/Output Module, 24V dc
