MOXA 4500 Series Safety Module, 4 Inputs, 24V
- RS Stock No.:
- 258-9657
- Mfr. Part No.:
- 45MR-2404-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€250.96
(exc. VAT)
€308.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.96 |
*price indicative
- RS Stock No.:
- 258-9657
- Mfr. Part No.:
- 45MR-2404-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Safety Module | |
| Series | 4500 | |
| Sub Type | Input | |
| Mount Type | DIN Rail | |
| For Use With | Module | |
| Supply Voltage | 24V | |
| Number of Inputs | 4 | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | IEC 60068-2, IEC 61000-4, WEEE, FCC Part 15B Class A, EN 55032/35, CISPR 32, UL 61010-2-201, RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Safety Module | ||
Series 4500 | ||
Sub Type Input | ||
Mount Type DIN Rail | ||
For Use With Module | ||
Supply Voltage 24V | ||
Number of Inputs 4 | ||
Terminal Type Spring Terminal | ||
Standards/Approvals IEC 60068-2, IEC 61000-4, WEEE, FCC Part 15B Class A, EN 55032/35, CISPR 32, UL 61010-2-201, RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.
I/O modules include DI/Os, AI/Os, relays, and other I/O types
Power modules for system power inputs and field power inputs
Easy tool-free installation and removal
Built-in LED indicators for IO channels
Wide operating temperature range: -40 to 75°C (-40 t
Related links
- MOXA 4500 Series Safety Module 24V
- MOXA 4500 Series Safety Module 24V
- MOXA 4500 Series Safety Module 24V
- MOXA 4500 Series Safety Module 24V
- MOXA 4500 Series Safety Module 24V
- MOXA 4500 Series Safety Module 8 Outputs, 24V
- MOXA 4500 Series Safety Module 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 24V
