Phoenix Contact AXL SE SSDI8/3 Series Safety Module, 24V dc
- RS Stock No.:
- 269-8082
- Mfr. Part No.:
- 1190012
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€244.08
(exc. VAT)
€300.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.08 |
*price indicative
- RS Stock No.:
- 269-8082
- Mfr. Part No.:
- 1190012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | AXL SE SSDI8/3 | |
| Product Type | Safety Module | |
| Sub Type | Modular | |
| For Use With | Axioline Smart Element System | |
| Supply Voltage | 24V dc | |
| Terminal Type | Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series AXL SE SSDI8/3 | ||
Product Type Safety Module | ||
Sub Type Modular | ||
For Use With Axioline Smart Element System | ||
Supply Voltage 24V dc | ||
Terminal Type Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact safety module is integrate axioline smart elements into systems with the smart element interface. This smart element is a safe input module for use in a safety bridge system. Up to Cat. 4/PL e according to EN ISO 13849-1, SIL 3 according to EN 62061, SIL 3 according to IEC 61508.
8 safe inputs for 1 channel assignment
4 safe inputs for 2 channel assignment
Related links
- Phoenix Contact AXL SE SSDO4/2 2A Series Safety Module 2 24V dc
- Phoenix Contact AXL E IOL SDI8 SDO4 2A M12 L Series Safety Module 24V dc
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE SC-A Series Cover for Use with PLC and IO Module
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
