SICK UE410 Series Input Module, 3 Inputs, 0 Outputs, 24V dc
- RS Stock No.:
- 701-9183
- Mfr. Part No.:
- UE410-MDI3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€288.86
(exc. VAT)
€355.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.86 |
*price indicative
- RS Stock No.:
- 701-9183
- Mfr. Part No.:
- UE410-MDI3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Input Module | |
| Sub Type | Input Module | |
| Mount Type | DIN Rail | |
| For Use With | UE410 | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 3 | |
| Number of Outputs | 0 | |
| Power Rating | 1.8W | |
| Terminal Type | Plug-In | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Input Module | ||
Sub Type Input Module | ||
Mount Type DIN Rail | ||
For Use With UE410 | ||
Supply Voltage 24V dc | ||
Number of Inputs 3 | ||
Number of Outputs 0 | ||
Power Rating 1.8W | ||
Terminal Type Plug-In | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
UE410-MDI3 Muting Input Expansion Unit
Functions: Muting, override and belt stop.
1.8W maximum power consumption
Category 4 (EN ISO 13849)
SIL3 (IEC 61508), SILCL3 (IEC 62061)
PL e (EN ISO 13849)
Related links
- SICK UE410 Series Safety Controller 0 Outputs, 24V dc
- SICK UE410 Series Input/Output Module 3 Outputs, 24V dc
- SICK UE410 Series Input/Output Module 4 Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz PNOZmulti Series Input Module 0 Outputs, 24V dc
