Allen Bradley Guardmaster 440-R Series Safety Module, 24V dc
- RS Stock No.:
- 810-4107
- Mfr. Part No.:
- 440R-ENETR
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€530.63
(exc. VAT)
€652.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.63 |
*price indicative
- RS Stock No.:
- 810-4107
- Mfr. Part No.:
- 440R-ENETR
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | 440-R | |
| Product Type | Safety Module | |
| Sub Type | Interface Module | |
| Mount Type | DIN Rail | |
| For Use With | GSR Guardmaster Safety Relays | |
| Supply Voltage | 24V dc | |
| Power Rating | 2.2W | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series 440-R | ||
Product Type Safety Module | ||
Sub Type Interface Module | ||
Mount Type DIN Rail | ||
For Use With GSR Guardmaster Safety Relays | ||
Supply Voltage 24V dc | ||
Power Rating 2.2W | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Allen-Bradley Guardmaster 440R-ENETR EtherNet/IP Network Interface
The 440R-ENETR network interface allows Guardmaster Safety Relays (GSR) with embedded optical bus technology to seamlessly communicate on an EtherNet/IP network. The E/IP Interface gathers information from the GSR safety relays and helps minimise unplanned downtime and increase start-up efficiency. Up to six GSRs can be connected to a single network interface providing a compact solution for your application. As part of the Rockwell Automation Integrated Architecture, EtherNet/IP Network Interface provides comprehensive real-time terminal-level diagnostics (such as cross faults and over currents) making it simple to troubleshoot your application. Supports the DI, DIS, EM, EMD, GLP and GLT safety relays.
Connectivity for Guardmaster Safety Relays to EtherNet/IP networks
Optical link technology means no physical connectors
Compliant with ODVA requirements for linear, star, and ring EtherNet/IP network topology
Real-time terminal-level diagnostics of your safety system helps to minimize unplanned downtime
Connect up to six Guardmaster safety relays on a single network interface
Removable terminations accelerate commissioning
No routing tables and network scheduling required
Fast, simple configuration and integration
Full add-on profile in Logix Designer, no other software is needed
Slim, 22.5 mm wide DIN Rail mounted design
Related links
- Allen Bradley Guardmaster 440-R Series Input/Output Module 6 Outputs 4 NO/2 NC
- Allen Bradley Guardmaster 440-R Series Output Module 5 Outputs 4 NO
- Allen Bradley Guardmaster 440-R Series Output Module 5 Outputs 4 NO/1 NC
- Allen Bradley Guardmaster 440-R Series Input/Output Module 6 Outputs 4 NO/2 NC
- Allen Bradley Guardmaster 440-C Series Safety Module, 24V dc
- Allen Bradley Guardmaster MSR42 Series Safety Controller 2 Safety Outputs, 24V dc
- Allen Bradley 440R / Guardmaster CI 3 Safety Contacts, 1
- Allen Bradley 440R / Guardmaster DI 2 Safety Contacts, 1
