Eaton ESR5 Series Output Module, 5 Outputs, 24V ac/dc, 5 NO/NC
- RS Stock No.:
- 812-8954
- Distrelec Article No.:
- 304-10-342
- Mfr. Part No.:
- 118707 ESR5-NE-51-24VAC-DC
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-8954
- Distrelec Article No.:
- 304-10-342
- Mfr. Part No.:
- 118707 ESR5-NE-51-24VAC-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | ESR5 | |
| Product Type | Output Module | |
| Sub Type | Output Module | |
| Mount Type | DIN Rail | |
| For Use With | ESR5 | |
| Supply Voltage | 24V ac/dc | |
| Normal State Configuration | 5 NO/NC | |
| Number of Outputs | 5 | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series ESR5 | ||
Product Type Output Module | ||
Sub Type Output Module | ||
Mount Type DIN Rail | ||
For Use With ESR5 | ||
Supply Voltage 24V ac/dc | ||
Normal State Configuration 5 NO/NC | ||
Number of Outputs 5 | ||
Terminal Type Screw | ||
Standards/Approvals IEC, CE, UL, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Output Module, 24V AC/DC Supply Voltage, 5 NO/NC Contacts - ESR5 Series - 118707 ESR5-NE-51-24VAC-DC
Safeguard your electrical systems with this output module from Eaton. The safety relay's internal logic monitors circuits like emergency stops, guard doors and rope pulls to ensure automated operations stay safe. When conditions are fault-free, it activates the enabling current paths. When faults are detected, or should a safety device be actuated, it switches them off to protect equipment and users. For complete safeguarding, the unit covers all control-circuit errors, including ground faults or wire breakage problems. You can use it with your light curtains and control stations.
• Plug-in screw terminals for fast and fault-free replacement
• DIN-rail mounting for ordered and space-saving assemblies and installations
• Non-delayed contact expansions accommodate a wide variety of applications
• IP20 rating indicates the unit is touch-proof
Is this unit fire-safe and can I use it in harsh conditions?
Yes, you can confidently use this unit in harsh environments as it won't ignite or spread flames.
What's the difference between a standard relay and a safety relay?
A safety relay combines different switches and acts as a periphery between computers and machinery. A standard relay links contacts and doesn't regulate safety switches or equipment.
Note
Eaton formerly known as Moeller
Related links
- Eaton ESR5 2 Safety Contacts
- Eaton ESR5 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts
- Eaton ESR5 Safety Relay, 3 Safety Contacts
- Eaton ESR5 4, 4 Safety Contacts
- Eaton EP4010, 24V dc Safety Relay
- Eaton ESR5 Series Screw Timer Relay 24 V dc 24V ac 1-Function
- Eaton ESR5 Series Screw Timer Relay 230 V ac 230V ac, 3 NC Switch Configuration
- Dold LG 5929 Series Output Module 5 Outputs 5 NO/NC
