Pilz PNOZ m ES Series Safety Module, 24 V dc
- RS Stock No.:
- 918-6639
- Mfr. Part No.:
- 772132
- Manufacturer:
- Pilz
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€345.97
(exc. VAT)
€425.54
(inc. VAT)
- RS Stock No.:
- 918-6639
- Mfr. Part No.:
- 772132
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Range | PNOZmulti 2 | |
| Series | PNOZ m ES | |
| Type | Communication Module | |
| For Use With | PNOZmulti 2 | |
| Supply Voltage | 24 V dc | |
| Mounting Style | DIN Rail | |
| Dimensions | 101.4 x 22.5 x 115 mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Range PNOZmulti 2 | ||
Series PNOZ m ES | ||
Type Communication Module | ||
For Use With PNOZmulti 2 | ||
Supply Voltage 24 V dc | ||
Mounting Style DIN Rail | ||
Dimensions 101.4 x 22.5 x 115 mm | ||
- COO (Country of Origin):
- DE
Related links
- Pilz PNOZ m ES Series Safety Module, 24 V dc
- Pilz PNOZ m ES Series Safety Module, 24V dc
- PNOZmulti 2 PNOZ m ES Powerlink Communication Module, 24 V dc
- Pilz PNOZ m EF Series Input Module 24 V dc
- Pilz PNOZ m EF Series Input/Output Module 4 Outputs, 24 V dc
- Pilz PNOZ m EF Series Input Module, 24V dc
- Pilz 772 Series Profibus Communication Module, 24V dc
- Pilz PNOZ m EF Series Input/Output Module 4 Outputs, 24V dc
