MARTOR Safety Knife, Retractable, 38.9mm Blade Length
- RS Stock No.:
- 234-0804
- Mfr. Part No.:
- 350-350001
- Manufacturer:
- MARTOR
Subtotal (1 unit)**
€20.04
(exc. VAT)
€24.65
(inc. VAT)
1 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.04 |
**price indicative
- RS Stock No.:
- 234-0804
- Mfr. Part No.:
- 350-350001
- Manufacturer:
- MARTOR
Related links
- MARTOR Safety Knife with Knife Blade, 6mm Blade Length
- MARTOR Safety Knife with Safety Blade 139mm Blade Length
- MARTOR Safety Knife with Safety Blade 4.15in Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 21mm Blade Length
- MARTOR Safety Knife with Safety Blade 170.5mm Blade Length
- MARTOR Safety Knife with Safety Blade 143mm Blade Length
- MARTOR Safety Knife with Safety Blade 153mm Blade Length