Stanley Knife with Knife Blade, Retractable
- RS Stock No.:
- 257-7131
- Mfr. Part No.:
- FMHT10592-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€23.84
(exc. VAT)
€29.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €23.84 |
*price indicative
- RS Stock No.:
- 257-7131
- Mfr. Part No.:
- FMHT10592-0
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Knife Type | Blade retractable | |
Blade Type | Knife | |
Retractable | Yes | |
Height Safe | Yes | |
Select all | ||
---|---|---|
Brand Stanley | ||
Knife Type Blade retractable | ||
Blade Type Knife | ||
Retractable Yes | ||
Height Safe Yes | ||
Related links
- Stanley Safety Knife with Knife Blade 135mm Blade Length
- Stanley Safety Knife with Knife Blade, Retractable
- Stanley Safety Knife with Knife Blade 170mm Blade Length
- Stanley Safety Knife with Knife Blade 18mm Blade Length
- Stanley FatMax Safety Knife with Knife Blade, Retractable
- Stanley FatMax Safety Knife with Straight Blade, Retractable
- Starrett Knife with Knife Blade, Retractable
- Stanley Safety Knife with Knife Blade 155mm Blade Length