MARTOR Safety Knife with Knife Blade
- RS Stock No.:
- 265-0227
- Mfr. Part No.:
- 150001
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 265-0227
- Mfr. Part No.:
- 150001
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Blade Type | Knife | |
| Retractable | No | |
| Series | SECUMAX 150 | |
| For Use With | Fixed Blade | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Blade Type Knife | ||
Retractable No | ||
Series SECUMAX 150 | ||
For Use With Fixed Blade | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR Secumax 150 disposable safety knife with concealed blade for cutting, scraping and scoring without the threat of an exposed blade. The thin profile of the head helps this cutter perform tasks that others might not. The SECUMAX 150 fits perfectly in any hand. Gently arched outer edges, coupled with light ribbing and a low weight, ensure an ergonomic experience.
2 cutting edge blade
Abrasion resistant
Very ergonomic
Tape splitter
Abrasion resistant
Very ergonomic
Tape splitter
Related links
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade, 4mm Blade Length
- MARTOR Safety Knife with Knife Blade, 6mm Blade Length
- MARTOR Safety Knife with Safety Blade, 69.6mm Blade Length
- MARTOR Safety Knife with Cutter Blade Blade
- MARTOR Safety Knife with Auto-retractable Blade 71.2mm Blade Length
- MARTOR Safety Knife with TRAPEZOID Blade 53mm Blade Length
- MARTOR Safety Knife with Safety Blade, 71mm Blade Length
