Bosch Knife with Snap-off Blade Blade, Retractable, 63mm Blade Length
- RS Stock No.:
- 280-3676
- Mfr. Part No.:
- 1600A016BM
- Manufacturer:
- Bosch
Price Each**
€47.97
(exc. VAT)
€59.00
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.97 |
**price indicative
Related links
- Bosch Knife with Snap-off Blade Blade 18mm Blade Length
- Knipex Knife with Cutter Blade Blade 118mm Blade Length
- ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade 225mm...
- SAM Safety Knife with Retractable Blade 165mm Blade Length
- BETA Safety Knife with Retractable Blade 170mm Blade Length
- SAM Knife with Retractable Blade 165mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 40mm Blade Length
- MARTOR Safety Knife with Safety Blade 4.15in Blade Length