Brady Yellow, Black Vinyl Safety Label Caution-Laser Radiation When Open Avoid Exposure To Beam Text 52 mm x 105mm
- RS Stock No.:
- 119-485
- Mfr. Part No.:
- Y163067
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-485
- Mfr. Part No.:
- Y163067
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Legend | Caution-Laser Radiation When Open Avoid Exposure To Beam | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 52mm | |
| Material | Vinyl | |
| Legend Colour | Yellow, Black | |
| Quantity Per Package | 5Per Pack | |
| Width | 105mm | |
| Sign Legend Style | Symbol and Text | |
| EN 61340-5-1 Compliant | No | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | No | |
| Sub Type | Laser Beam Warning | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Legend Caution-Laser Radiation When Open Avoid Exposure To Beam | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 52mm | ||
Material Vinyl | ||
Legend Colour Yellow, Black | ||
Quantity Per Package 5Per Pack | ||
Width 105mm | ||
Sign Legend Style Symbol and Text | ||
EN 61340-5-1 Compliant No | ||
Symbol/Text Colour Black | ||
Standards/Approvals No | ||
Sub Type Laser Beam Warning | ||
Caution Laser Radiation When Open Avoid Exposure to Beam
Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating.
H.52mm, W.105mm
Hazard Signs
Related links
- Brady Black, Yellow Vinyl Safety Label Laser Class 3B Text 52 mm x 105mm
- RS PRO Yellow, Black Vinyl Safety Label Caution This installation has wiring colours to two versions of BS 7671. Great
- RS PRO Vinyl Safety Label Caution Hot Text 100 mm x 200mm
- RS PRO Yellow, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- RS PRO Black, Yellow Vinyl Safety Label 415V AC Text 20 mm x 60mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50mm
- RS PRO Black White Vinyl Safety Label Symbol Text 100 mm x 100mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
