RS PRO Yellow Paper ESD Label 5 mm x 5mm
- RS Stock No.:
- 211-1247
- Distrelec Article No.:
- 304-17-232
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
---|---|
1 + | €20.94 |
*price indicative
- RS Stock No.:
- 211-1247
- Distrelec Article No.:
- 304-17-232
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | ESD Warning Label | |
Self-Adhesive | Yes | |
Height | 5 mm | |
Material | Paper | |
Colour | Yellow | |
Quantity Per Package | 1000 | |
Width | 5mm | |
Complies with EN 61340-5-1 | Yes | |
Product Type | Label | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description ESD Warning Label | ||
Self-Adhesive Yes | ||
Height 5 mm | ||
Material Paper | ||
Colour Yellow | ||
Quantity Per Package 1000 | ||
Width 5mm | ||
Complies with EN 61340-5-1 Yes | ||
Product Type Label | ||
Related links
- RS PRO Yellow Paper ESD Label 12 mm x 12mm
- RS PRO Yellow Paper ESD Label, Attention-Text 50 mm x 50mm
- RS PRO Yellow Paper ESD Label, Attention-Text 38 mm x 16mm
- RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm
- RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 10mm
- RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 25mm
- RS PRO Yellow Paper Safety Labels, ESD Caution Label-Text 5mm x 5mm
- RS PRO Yellow Paper ESD Label, Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Device-Text