Brady Black Polyvinyl Chloride Safety Label En Cours Entretien Text 145 mm x 85mm
- RS Stock No.:
- 221-3337
- Mfr. Part No.:
- ES-TYPE 9-145X85 SAFETY TAGS FR
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 bag of 10 units)*
€37.68
(exc. VAT)
€46.35
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.68 | €3.768 |
*price indicative
- RS Stock No.:
- 221-3337
- Mfr. Part No.:
- ES-TYPE 9-145X85 SAFETY TAGS FR
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Label | |
| Sign Legend | En Cours Entretien | |
| Text Language | French | |
| Self-Adhesive | Yes | |
| Height | 145mm | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Black | |
| Quantity Per Package | 10Per Pack | |
| Width | 85mm | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | Symbol and Text | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | No | |
| Sub Type | Danger | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Label | ||
Sign Legend En Cours Entretien | ||
Text Language French | ||
Self-Adhesive Yes | ||
Height 145mm | ||
Material Polyvinyl Chloride | ||
Legend Colour Black | ||
Quantity Per Package 10Per Pack | ||
Width 85mm | ||
Symbol/Text Colour Black | ||
Sign Legend Style Symbol and Text | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals No | ||
Sub Type Danger | ||
Non Compliant
- COO (Country of Origin):
- BE
Safety Labels
With their tab design, these safety labels can be affixed to all equipment, devices or machines that must be protected from dangerous or accidental operation.
Made of flexible and very resistant PVC, they are virtually tear-proof.
Labels are printed on both sides so that the information is always visible whatever the label position.
Related links
- Brady Safety Forklift Tag French Language, 1 Per Pack per Pack
- Brady Safety Prohibition Tag French Language, 1 Per Pack per Pack
- Brady Safety Ladder Tag French Language, 1 Per Pack per Pack
- Brady Safety Scaffolding Tag French Language, 10 Per Pack per Pack
- Brady Safety Nanotag French Language, 20 Per Pack per Pack
- Brady Safety Forklift Tag White French Language, 10 Per Pack per Pack
- Brady Safety Ladder Tag Yellow Green 10 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
