SCS Yellow Paper Safety Label Attention Text 51 mm x 51mm
- RS Stock No.:
- 232-5535
- Mfr. Part No.:
- 7202
- Manufacturer:
- SCS
Subtotal (1 unit)*
€74.87
(exc. VAT)
€92.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.87 |
*price indicative
- RS Stock No.:
- 232-5535
- Mfr. Part No.:
- 7202
- Manufacturer:
- SCS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Sign Legend | Attention | |
| Product Type | Safety Label | |
| Text Language | English | |
| Height | 51mm | |
| Material | Paper | |
| Legend Colour | Yellow | |
| Width | 51mm | |
| Symbol/Text Colour | Red, Black | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Sub Type | Attention | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Sign Legend Attention | ||
Product Type Safety Label | ||
Text Language English | ||
Height 51mm | ||
Material Paper | ||
Legend Colour Yellow | ||
Width 51mm | ||
Symbol/Text Colour Red, Black | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
Sub Type Attention | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Designed to alert personnel handling a bag, box, or other carrier that its contents are static-sensitive. Displays RS-471 ESD Susceptibility Symbol and warning messages in accordance with MIL-STD-129N Clearly identify products, packaging and areas requiring static protective measures. Destructible "tamper evident" labels. Labels will tear when removed to indicate package has been opened self-adhesive labels suitable for automatic dispensers and reel stock applications. Label rolls include backing and paper core permanent acrylic polymer based adhesive.
Label Shape: Square
Label Width: 2 in (50.8 mm)
Label Height: 2 in (50.8 mm)
Standards Met: MIL-STD-129
Adhesive: Permanent, Self-Adhesive
Related links
- SCS Yellow Paper Safety Label Attention Text 47 mm x 64mm
- SCS Brown, Yellow Paper Safety Label Humidity Indicator Text 75 mm x 50mm
- SCS Yellow, Black Paper ESD Label Observe Precautions for Handling Electrostatic Sensitive Devices Text 16 mm x 51mm
- RS PRO Yellow Paper ESD Label Attention Text 50 mm x 25mm
- RS PRO Yellow Paper ESD Label Attention Text 50 mm x 50mm
- RS PRO Yellow Paper ESD Label Attention Text 25 mm x 10mm
- RS PRO Yellow Paper ESD Label Attention Text 38 mm x 16mm
- RS PRO Yellow Paper ESD Label Attention Text 25 mm x 25mm
