Yellow Vinyl Safety Labels, None-Text 43.7 mm x 50mm
- RS Stock No.:
- 274-8924
- Mfr. Part No.:
- 1SET530002R0000
- Manufacturer:
- Entrelec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-8924
- Mfr. Part No.:
- 1SET530002R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Sign Description | Danger High Voltage | |
| Text Message | None | |
| Self-Adhesive | Yes | |
| Height | 43.7 mm | |
| Material | Vinyl | |
| Colour | Yellow | |
| Quantity Per Package | 150Per Sheet | |
| Width | 50mm | |
| Product Type | Label | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Sign Description Danger High Voltage | ||
Text Message None | ||
Self-Adhesive Yes | ||
Height 43.7 mm | ||
Material Vinyl | ||
Colour Yellow | ||
Quantity Per Package 150Per Sheet | ||
Width 50mm | ||
Product Type Label | ||
- COO (Country of Origin):
- FR
The Entrelec label kits are a selection of popular pre printed symbols for the electrical panel installations and other similar uses. This group of labels is permanent self adhesive indicator labels. All labels are made of a high quality, flexible vinyl base material for tough performance with a strong permanent acrylic adhesive. The label construction allows the use in many industrial applications such as electrical cabinets. The labels are supplied in handy pocket size convenient booklet.
Packing to hung
Label assortment
Easy to store and display
High resistance to aggressive fluids
Compliant with IEC 60417 and ISO 7010 W012
Label assortment
Easy to store and display
High resistance to aggressive fluids
Compliant with IEC 60417 and ISO 7010 W012
Related links
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50mm
- Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Highly Flammable Material-Text 200 mm x 150mm
- RS PRO Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Vinyl Safety Label Warning Very Hot Water Text 70 mm x 50mm
- RS PRO Yellow Vinyl ESD Label Attention Text 150 mm x 50mm
- RS PRO Black, Yellow Vinyl Safety Label 20 mm x 60mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 6 mm x 200mm
