Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Vor dem Öffnen Netzstecker ziehen! Text
- RS Stock No.:
- 365-5697
- Mfr. Part No.:
- ESSW70052
- Manufacturer:
- Idento
Subtotal (1 pack of 5 units)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.72 | €2.944 |
*price indicative
- RS Stock No.:
- 365-5697
- Mfr. Part No.:
- ESSW70052
- Manufacturer:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Product Type | Safety Label | |
| Sign Legend | ACHTUNG! Vor dem Öffnen Netzstecker ziehen! | |
| Text Language | German | |
| Self-Adhesive | Yes | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Quantity Per Package | 5Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Product Type Safety Label | ||
Sign Legend ACHTUNG! Vor dem Öffnen Netzstecker ziehen! | ||
Text Language German | ||
Self-Adhesive Yes | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Quantity Per Package 5Per Pack | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Black | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
Safety signs for electrical engineering, DIN 40 008
Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844
Related links
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gehäuses Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gerätes Netzstecker ziehen. Before opening disconnect
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Nur nach Ausschalten des Hauptschalter öffnen. ATTENTION! Only
- Idento Yellow Polyvinyl Chloride Safety Label même en position d'arrêt de l'interrupteur principal, ACHTUNG! Bei
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Fremdspannung Text
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Spannung Text
- Idento Black Polyvinyl Chloride Safety Label ATTENTION! Sous tension, ACHTUNG! Bei ausgeschaltetem Hauptschalter unter
