RS PRO Black/Yellow PVC Safety Labels, Warning Deep Water-Text 400 mm x 300mm
- RS Stock No.:
- 396-5714
- Manufacturer:
- RS PRO
Discontinued
- RS Stock No.:
- 396-5714
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Warning | |
| Text Message | Warning Deep Water | |
| Text Language | English | |
| Self-Adhesive | No | |
| Height | 400 mm | |
| Material | PVC | |
| Colour | Black/Yellow | |
| Quantity Per Package | 1 | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Warning | ||
Text Message Warning Deep Water | ||
Text Language English | ||
Self-Adhesive No | ||
Height 400 mm | ||
Material PVC | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 300mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Black, Yellow Polycarbonate Safety Label Danger of Death Text 400 mm x 300mm
- RS PRO Vinyl Safety Label Warning Very Hot Water Text 70 mm x 50mm
- RS PRO PVC Social Distancing Site Safety Sign With Italian Text, 400 x 300mm
- RS PRO PVC Social Distancing Site Safety Sign With English Text, 400 x 300mm
- RS PRO Black, Yellow Vinyl Safety Label Warning Asbestos Text 33 m x 50mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 6 mm x 200mm
- HellermannTyton Yellow Vinyl Safety Label Warning Sign Text 5 mm x 100mm
- Wolk Yellow Foil Safety Label Warning for Dangerous Electrical Voltage Text 50 mm x 46mm
