- RS Stock No.:
- 523-7291
- Mfr. Part No.:
- 440F-T3013
- Manufacturer:
- Allen Bradley Guardmaster
4 In stock for delivery within 2 working days
Added
Price Each
€58.55
(exc. VAT)
€72.02
(inc. VAT)
Units | Per unit |
1 + | €58.55 |
- RS Stock No.:
- 523-7291
- Mfr. Part No.:
- 440F-T3013
- Manufacturer:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Internal & External Corner Trim for MatGuard 440F Series Safety Mats
The perimeter trim holds three 2-wire or two 4-wire mat cables
Allen Bradley Guardmaster Internal Corner, Aluminium, 3 Cable Channels - 440F-T3013
Stop your safety mat from moving accidentally with this internal corner from Rockwell Automation's Allen Bradley Guardmaster range. It connects to the mat's perimeter trim (249-6318) so you can be sure of secure installation and a reliable safety device. As there are marked spaces for up to three mat cables underneath, the corner makes it easy to route your wiring and achieve fast assembly. An aluminium body means this is a corrosion-resistant option that delivers a long service life in damp environments.
• IP67 rating when installed indicates full protection against dust and temporary submersion in shallow water to suit outdoor environments
• Body thickness of 16mm for a robust component
• Wide operating temperature range between -25°C and +55°C for use in demanding industrial applications
• Body thickness of 16mm for a robust component
• Wide operating temperature range between -25°C and +55°C for use in demanding industrial applications
Standards and Certifications
• CE
• cULus
• EN 1760-1
• ISO 13849-1
• cULus
• EN 1760-1
• ISO 13849-1
How does a safety mat work?
A safety mat is designed to automatically stop machinery when workers get too close. It detects pressure when someone stands on it and disconnects your equipment without manual input. The mat signals for work to restart when the pressure is removed.
Specifications
Attribute | Value |
---|---|
Range | MatGuard |
Series | 440-F |
Protected Area | 96 x 96mm |
Length | 96mm |
Width | 96mm |
Thickness | 16mm |