Brady Safety Poster, Laminated Polyester B-7541, French 80 mm 800mm
- RS Stock No.:
- 201-1533
- Mfr. Part No.:
- 306830
- Manufacturer:
- Brady
Subtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.61 |
*price indicative
- RS Stock No.:
- 201-1533
- Mfr. Part No.:
- 306830
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Poster | |
| Text Language | French | |
| Sub Type | Poster | |
| Height | 80mm | |
| Material | Laminated Polyester B-7541 | |
| Self-Adhesive | No | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Poster | ||
Text Language French | ||
Sub Type Poster | ||
Height 80mm | ||
Material Laminated Polyester B-7541 | ||
Self-Adhesive No | ||
Width 800mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.
Rectangle shape
Multi-message signs
Related links
- Brady Safety Poster French 371 mm 262mm
- Brady Safety Poster Finnish 80 mm 800mm
- Brady Safety Poster Spanish 80 mm 800mm
- Brady Safety Poster Norwegian 80 mm 800mm
- Brady Laminated Polyester B-7541 Prohibition Sign, EMEA
- Brady Laminated Polyester B-7541 Mandatory Sign With EMEA Text
- Brady Laminated Polyester B-7541 Prohibition Sign, English
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
