L & M Young Safety Poster 150 mm 100mm
- RS Stock No.:
- 282-0342
- Mfr. Part No.:
- C11-DC3
- Manufacturer:
- L & M Young
Image representative of range
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.70 |
*price indicative
- RS Stock No.:
- 282-0342
- Mfr. Part No.:
- C11-DC3
- Manufacturer:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | Safety Poster | |
| Sub Type | Safety Poster | |
| Height | 150mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type Safety Poster | ||
Sub Type Safety Poster | ||
Height 150mm | ||
Width 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
