Dold BD 5987, 24V dc Safety Relay Safety Relay Safety Interlock Switch, 2 Safety Contacts
- RS Stock No.:
- 240-8737
- Mfr. Part No.:
- BD5987.02/001 DC24V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€359.75
(exc. VAT)
€442.49
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.75 |
*price indicative
- RS Stock No.:
- 240-8737
- Mfr. Part No.:
- BD5987.02/001 DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Safety Relay Safety Relay Safety Interlock Switch | |
| Safety Contacts | 2 | |
| Mount Type | DIN Rail | |
| Reset Method | Automatic | |
| Series | BD 5987 | |
| Power Consumption | 5.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -15°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | IEC/EN 62061, EN ISO 13849-1, EN 81-20/-50, IEC/EN 60947-5-1, IEC/EN 61508, Richtlinie 2014/33/EU | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Height | 121mm | |
| Length | 74mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Safety Relay Safety Relay Safety Interlock Switch | ||
Safety Contacts 2 | ||
Mount Type DIN Rail | ||
Reset Method Automatic | ||
Series BD 5987 | ||
Power Consumption 5.5VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -15°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals IEC/EN 62061, EN ISO 13849-1, EN 81-20/-50, IEC/EN 60947-5-1, IEC/EN 61508, Richtlinie 2014/33/EU | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Height 121mm | ||
Length 74mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE

Emergency stop module, BD5987.02 / 001
Machine emergency stop switches
Monitoring sliding grill guards
SK 4 (with equivalent switching)
Output: 2 N/Os for AC 250 V
1 or 2-channel configuration
Line termination detection on the ON button
Optional: cross-fault detection in the emergency stop control circuit
Optional: automatic on-function when operational voltage is met or system is activated with the
ON button
ON button
LED displays for channel 1 and channel 2 and operational mode
Control loop for monitoring external contactors
Protection of humans and machines in accordance with: EC Directive on Machines 89/392/EEC, IEC 204, EN 60204, DIN VDE 0113
Approvals
BG, SUVA, SA (Sweden), UL, CSA
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
