- RS Stock No.:
- 327-7629
- Mfr. Part No.:
- BG5925.22 AC/DC24V
- Manufacturer:
- Dold
3 Within 2 working day(s) (EU stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€288.73
(exc. VAT)
€355.14
(inc. VAT)
Units | Per unit |
1 + | €288.73 |
- RS Stock No.:
- 327-7629
- Mfr. Part No.:
- BG5925.22 AC/DC24V
- Manufacturer:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Slimfit emergency stop module for SK4, BG5925
Safety category 4 in accordance with DIN EN 954
Output: 2 N/Os, 1 N/C
1 or 2-channel configuration
Line termination detection on the ON button
Programmable: Activation via the ON button or automatic ON function when the operating voltage is applied
Programmable: With / without cross-fault detection in the emergency stop-control loop
Also suitable for IT networks with insulation monitoring
LED indicator for 1.2 and operating mode
With removable terminal clamps
22.5 mm overall width
Output: 2 N/Os, 1 N/C
1 or 2-channel configuration
Line termination detection on the ON button
Programmable: Activation via the ON button or automatic ON function when the operating voltage is applied
Programmable: With / without cross-fault detection in the emergency stop-control loop
Also suitable for IT networks with insulation monitoring
LED indicator for 1.2 and operating mode
With removable terminal clamps
22.5 mm overall width
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
Warning
With its gold-plated contacts the BG 5925 is also suitable for switching low voltages 1 mVA → 7 VA, 1 mW → 7 W in the 0.1 → 60 V, 1 → 300 mA range. The contacts also allow the max. switching current. As the gold finish would be burnt off at this current rating, the device would no longer be suitable for switching low voltages.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1, 2 |
Safety Contacts | 3 |
Function | Emergency Stop |
Range | Safemaster |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Width | 22.5mm |
Depth | 118mm |
Series | BG 5925 |
Performance Level | e |
Length | 84mm |