Jalas SPOC 5392 Unisex Black, White Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

€141.80

(exc. VAT)

€174.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€141.80

*price indicative

RS Stock No.:
101-303
Mfr. Part No.:
5392-41
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

SPOC 5392

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

7 (Men), 8 (Women)

Colour

Black, White

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ejendals Shoes are comfortable and certified occupational shoes for people in the service sector who are on their feet all day. The shoes are tested and approved for slip resistance and has shock absorbing soles in multiple layers for personal protection. Textile fabric with high breathability makes the shoe cool and the laces and elastic tongue attachment gives a smooth fit.

Breathable
Excellent grip
Extra comfortable
Light weight and perfect fit
Excellent shock absorption

Related links