Jalas 1615 Unisex Black, Grey, Red Aluminium Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

€106.22

(exc. VAT)

€130.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€106.22

*price indicative

RS Stock No.:
115-822
Mfr. Part No.:
1615-39
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1615

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

6.5

Colour

Black, Grey, Red

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited light, comfortable and attractive safety shoe with water-repellent properties and highest (S3) protection. The PU-coated and split leather upper and ventilating inner sole offer excellent safety and ergonomics. The oil resistant PU outer sole gives outstanding grip in the slip, while our JALAS aluminium toe cap, Plasma treated textile puncture protection and keep feet safe.

Light
Excellent grip
Good shock absorption
Perfect fit
Extra comfortable

Related links