Jalas 1708 Unisex Black, Grey, Red Aluminium Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

€200.29

(exc. VAT)

€246.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€200.29

*price indicative

RS Stock No.:
115-930
Mfr. Part No.:
1708-40
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1708

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black, Grey, Red

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited soft, comfortable safety sandal with highest quality (S1P) protection and BOA Fit System for the. The PU coated/split leather upper, and polyester and polyamide lining, keeps feet warm and safe all day. An oil-resistant RPU outer sole gives excellent grip on slippery surfaces, and JALAS aluminum toe cap protection, plasma treated textile puncture protection and double impact protection zones in PORON XRD .

ProNose toe reinforcement
Oil-resistant outsole
Anti-static properties
Polstered shaft edge
Ventilating insole
Conforms with IEC 61340-5-1 (ESD)
Quick-tie
Stabilizator
BOA Fit System
Double shock absorption zones

Related links