Jalas 1708 Unisex Black, Grey, Red Aluminium Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 115-934
- Mfr. Part No.:
- 1708-43
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€200.29
(exc. VAT)
€246.36
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €200.29 |
*price indicative
- RS Stock No.:
- 115-934
- Mfr. Part No.:
- 1708-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1708 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 9.5 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1708 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 9.5 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited soft, comfortable safety sandal with highest quality (S1P) protection and BOA Fit System for the. The PU coated/split leather upper, and polyester and polyamide lining, keeps feet warm and safe all day. An oil-resistant RPU outer sole gives excellent grip on slippery surfaces, and JALAS aluminum toe cap protection, plasma treated textile puncture protection and double impact protection zones in PORON XRD .
ProNose toe reinforcement
Oil-resistant outsole
Anti-static properties
Polstered shaft edge
Ventilating insole
Conforms with IEC 61340-5-1 (ESD)
Quick-tie
Stabilizator
BOA Fit System
Double shock absorption zones
Oil-resistant outsole
Anti-static properties
Polstered shaft edge
Ventilating insole
Conforms with IEC 61340-5-1 (ESD)
Quick-tie
Stabilizator
BOA Fit System
Double shock absorption zones
Related links
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 42
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 39
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 40
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 41
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 47
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 38
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1708 Unisex Black Red Aluminium Toe Capped Safety Shoes EU 37
