Jalas 5628 Unisex Black, Pink, White Steel Toe Capped Safety Shoes, UK 3, EU 36
- RS Stock No.:
- 124-206
- Mfr. Part No.:
- 5628-36
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€115.67
(exc. VAT)
€142.27
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €115.67 |
*price indicative
- RS Stock No.:
- 124-206
- Mfr. Part No.:
- 5628-36
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 5628 | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3 | |
Shoe Size US | 4 | |
Colour | Black, Pink, White | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 5628 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black, Pink, White | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Related links
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 35
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 39
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 40
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 37
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 41
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 38
- Jalas 5628 Unisex Black White Steel Toe Capped Safety Shoes EU 42
- Jalas 5628 Unisex Black UK 5, EU 38