Jalas 5628 Unisex Black, Pink, White Steel Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

€113.03

(exc. VAT)

€139.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€113.03

*price indicative

RS Stock No.:
124-213
Mfr. Part No.:
5628-42
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

5628

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Pink, White

Safety Toe Type

Steel

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Jalas Safety Shoe is a ventilated, sporty and comfortable safety shoe with pink details and advanced shock absorption with PORON XRD, protective toe cap and a soft and flexible nail penetration insert made of textile material. The well proven outsole

Double shock absorption zones
Oil resistant outsole
Anti static properties
Ventilating insole
Low weight
Bellows tongue
Ergonomically shaped

Related links